
FX26-30S-1SV15 | |
|---|---|
DigiKey Part Number | 26-FX26-30S-1SV15TR-ND - Tape & Reel (TR) 26-FX26-30S-1SV15CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX26-30S-1SV15 |
Description | 30 POSITION CONNECTOR RECEPTACLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,83900 € | 28,39 € |
| 25 | 2,66080 € | 66,52 € |
| 50 | 2,53400 € | 126,70 € |
| 100 | 2,41280 € | 241,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,26176 € | 565,44 € |
| 500 | 2,15380 € | 1.076,90 € |
| 750 | 2,09309 € | 1.569,82 € |
| 1.250 | 2,01906 € | 2.523,83 € |
| 1.750 | 1,97173 € | 3.450,53 € |
| 2.500 | 1,92278 € | 4.806,95 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |


