
FX26-20S-1SV20 | |
|---|---|
DigiKey Part Number | 26-FX26-20S-1SV20TR-ND - Tape & Reel (TR) 26-FX26-20S-1SV20CT-ND - Cut Tape (CT) 26-FX26-20S-1SV20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX26-20S-1SV20 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.657" (16.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,57200 € | 25,72 € |
| 25 | 2,41080 € | 60,27 € |
| 50 | 2,29560 € | 114,78 € |
| 100 | 2,18590 € | 218,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,08150 € | 416,30 € |
| 400 | 1,98218 € | 792,87 € |
| 600 | 1,92628 € | 1.155,77 € |
| 1.000 | 1,85812 € | 1.858,12 € |
| 1.400 | 1,81456 € | 2.540,38 € |
| 2.000 | 1,76951 € | 3.539,02 € |
| 5.000 | 1,65886 € | 8.294,30 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

