cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX26-20P-1SV

DigiKey Part Number
26-FX26-20P-1SVTR-ND - Tape & Reel (TR)
26-FX26-20P-1SVCT-ND - Cut Tape (CT)
26-FX26-20P-1SVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX26-20P-1SV
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Floating
Number of Positions
20
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
20mm
Height Above Board
0.610" (15.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,60700 €26,07 €
252,44320 €61,08 €
502,32640 €116,32 €
1002,21540 €221,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,08668 €521,67 €
5001,98710 €993,55 €
7501,93108 €1.448,31 €
1.2501,86277 €2.328,46 €
1.7501,81910 €3.183,42 €
2.5001,77394 €4.434,85 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €