


FX23L-40S-0.5SV | |
|---|---|
DigiKey Part Number | FX23L-40S-0.5SV-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-40S-0.5SV |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-40S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 44 (40 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,96400 € | 29,64 € |
| 25 | 2,77800 € | 69,45 € |
| 80 | 2,55888 € | 204,71 € |
| 160 | 2,43675 € | 389,88 € |
| 320 | 2,32044 € | 742,54 € |
| 560 | 2,23061 € | 1.249,14 € |
| 1.040 | 2,13535 € | 2.220,76 € |
| 2.560 | 2,00399 € | 5.130,21 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |










