



FX23-20S-0.5SV | |
|---|---|
DigiKey Part Number | H125051-ND |
Manufacturer | |
Manufacturer Product Number | FX23-20S-0.5SV |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-20S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,27100 € | 22,71 € |
| 25 | 2,12800 € | 53,20 € |
| 84 | 1,95345 € | 164,09 € |
| 168 | 1,86018 € | 312,51 € |
| 252 | 1,80770 € | 455,54 € |
| 504 | 1,72143 € | 867,60 € |
| 1.008 | 1,63930 € | 1.652,41 € |
| 2.520 | 1,53675 € | 3.872,61 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |











