


FX23-20S-0.5SV(20) | |
|---|---|
DigiKey Part Number | 26-FX23-20S-0.5SV(20)TR-ND - Tape & Reel (TR) 26-FX23-20S-0.5SV(20)CT-ND - Cut Tape (CT) 26-FX23-20S-0.5SV(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-20S-0.5SV(20) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,13970 € | 855,88 € |
| 800 | 2,03763 € | 1.630,10 € |
| 1.200 | 1,98021 € | 2.376,25 € |
| 2.000 | 1,91017 € | 3.820,34 € |
| 2.800 | 1,86541 € | 5.223,15 € |
| 4.000 | 1,81911 € | 7.276,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,52880 € | 63,22 € |
| 50 | 2,40800 € | 120,40 € |
| 100 | 2,29300 € | 229,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,95000 € | 29,50 € |
| 25 | 2,79440 € | 69,86 € |
| 50 | 2,72940 € | 136,47 € |
| 100 | 2,59960 € | 259,96 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


