


FX23-120S-0.5SV(20) | |
|---|---|
DigiKey Part Number | 26-FX23-120S-0.5SV(20)TR-ND - Tape & Reel (TR) 26-FX23-120S-0.5SV(20)CT-ND - Cut Tape (CT) 26-FX23-120S-0.5SV(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-120S-0.5SV(20) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-120S-0.5SV(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,71200 € | 37,12 € |
| 25 | 3,42200 € | 85,55 € |
| 50 | 3,21780 € | 160,89 € |
| 100 | 3,02600 € | 302,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,11170 € | 1.244,68 € |
| 800 | 2,96328 € | 2.370,62 € |
| 1.200 | 2,87978 € | 3.455,74 € |
| 2.000 | 2,77795 € | 5.555,90 € |
| 2.800 | 2,71287 € | 7.596,04 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |


