


FX23-100P-0.5SV20(20) | |
|---|---|
DigiKey Part Number | 26-FX23-100P-0.5SV20(20)TR-ND - Tape & Reel (TR) 26-FX23-100P-0.5SV20(20)CT-ND - Cut Tape (CT) 26-FX23-100P-0.5SV20(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-100P-0.5SV20(20) |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-100P-0.5SV20(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.703" (17.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,85580 € | 578,37 € |
| 300 | 3,67180 € | 1.101,54 € |
| 450 | 3,56831 € | 1.605,74 € |
| 750 | 3,44208 € | 2.581,56 € |
| 1.050 | 3,36140 € | 3.529,47 € |
| 1.500 | 3,27795 € | 4.916,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,60500 € | 46,05 € |
| 25 | 4,24600 € | 106,15 € |
| 50 | 3,99260 € | 199,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,58500 € | 55,85 € |
| 25 | 5,27560 € | 131,89 € |
| 50 | 5,14680 € | 257,34 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

