


FX22-50S-0.5SH | |
|---|---|
DigiKey Part Number | H122988TR-ND - Tape & Reel (TR) H122988CT-ND - Cut Tape (CT) H122988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX22-50S-0.5SH |
Description | CONN RCPT 50POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX22-50S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,93300 € | 19,33 € |
| 25 | 1,81120 € | 45,28 € |
| 50 | 1,72500 € | 86,25 € |
| 100 | 1,64250 € | 164,25 € |
| 250 | 1,53964 € | 384,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,56331 € | 1.094,32 € |
| 1.400 | 1,48872 € | 2.084,21 € |
| 2.100 | 1,44677 € | 3.038,22 € |
| 3.500 | 1,39561 € | 4.884,64 € |
| 4.900 | 1,36291 € | 6.678,26 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


