


FX20-80S-0.5SV10 | |
|---|---|
DigiKey Part Number | H122380-ND |
Manufacturer | |
Manufacturer Product Number | FX20-80S-0.5SV10 |
Description | CONN RCPT 80POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX20-80S-0.5SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 25mm, 30mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,33900 € | 43,39 € |
| 25 | 4,06680 € | 101,67 € |
| 60 | 3,82300 € | 229,38 € |
| 120 | 3,64058 € | 436,87 € |
| 300 | 3,41267 € | 1.023,80 € |
| 540 | 3,27409 € | 1.768,01 € |
| 1.020 | 3,13053 € | 3.193,14 € |
| 2.520 | 2,93725 € | 7.401,87 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |





