FX20-40P-0.5SV15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX20-40P-0.5SV15
FX20-40P-0.5SV15
FX20-40P-0.5SV15
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX20-40P-0.5SV15

DigiKey Part Number
H122384-ND
Manufacturer
Manufacturer Product Number
FX20-40P-0.5SV15
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX20-40P-0.5SV15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
15mm, 25mm
Height Above Board
0.520" (13.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,74900 €37,49 €
253,51400 €87,85 €
803,23688 €258,95 €
1603,08231 €493,17 €
3202,93522 €939,27 €
5602,82163 €1.580,11 €
1.0402,70113 €2.809,18 €
2.5602,53499 €6.489,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,24790 €