


FX20-20S-0.5SV | |
|---|---|
DigiKey Part Number | H122373-ND |
Manufacturer | |
Manufacturer Product Number | FX20-20S-0.5SV |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-20S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.327" (8.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,20700 € | 22,07 € |
| 25 | 2,06800 € | 51,70 € |
| 90 | 1,88922 € | 170,03 € |
| 180 | 1,79906 € | 323,83 € |
| 270 | 1,74826 € | 472,03 € |
| 540 | 1,66483 € | 899,01 € |
| 1.080 | 1,58539 € | 1.712,22 € |
| 2.520 | 1,49346 € | 3.763,52 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |




