Similar



FX20-120S-0.5SV10 | |
|---|---|
DigiKey Part Number | H12040-ND |
Manufacturer | |
Manufacturer Product Number | FX20-120S-0.5SV10 |
Description | CONN RCPT 120POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX20-120S-0.5SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 25mm, 30mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,33940 € | 216,97 € |
| Unit Price without VAT: | 4,33940 € |
|---|---|
| Unit Price with VAT: | 5,16389 € |






