


FX20-100S-0.5SH | |
|---|---|
DigiKey Part Number | H122397-ND |
Manufacturer | |
Manufacturer Product Number | FX20-100S-0.5SH |
Description | CONN RCPT 100POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX20-100S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.281" (7.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,93600 € | 49,36 € |
| 25 | 4,62680 € | 115,67 € |
| 60 | 4,34950 € | 260,97 € |
| 120 | 4,14183 € | 497,02 € |
| 300 | 3,88253 € | 1.164,76 € |
| 540 | 3,72491 € | 2.011,45 € |
| 1.020 | 3,56161 € | 3.632,84 € |
| 2.520 | 3,34169 € | 8.421,06 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |




