



FX2-32P-1.27DSL(71) | |
|---|---|
DigiKey Part Number | H123325-ND |
Manufacturer | |
Manufacturer Product Number | FX2-32P-1.27DSL(71) |
Description | CONN BTB PLUG 32POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-32P-1.27DSL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,27300 € | 32,73 € |
| 25 | 3,06840 € | 76,71 € |
| 80 | 2,82663 € | 226,13 € |
| 160 | 2,69163 € | 430,66 € |
| 320 | 2,56313 € | 820,20 € |
| 560 | 2,46395 € | 1.379,81 € |
| 1.040 | 2,35871 € | 2.453,06 € |
| 2.560 | 2,21362 € | 5.666,87 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

