


FX18-80S-0.8SV15 | |
|---|---|
DigiKey Part Number | H12016-ND |
Manufacturer | |
Manufacturer Product Number | FX18-80S-0.8SV15 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-80S-0.8SV15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.450" (11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,31500 € | 63,15 € |
| 25 | 5,91920 € | 147,98 € |
| 50 | 5,63640 € | 281,82 € |
| 100 | 5,36730 € | 536,73 € |
| 250 | 5,03140 € | 1.257,85 € |
| 500 | 4,79142 € | 2.395,71 € |
| 1.000 | 4,56297 € | 4.562,97 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |




