




FX18-60P-0.8SV | |
|---|---|
DigiKey Part Number | H11872-ND |
Manufacturer | |
Manufacturer Product Number | FX18-60P-0.8SV |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-60P-0.8SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.341" (8.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,84000 € | 38,40 € |
| 25 | 3,59960 € | 89,99 € |
| 60 | 3,38367 € | 203,02 € |
| 120 | 3,22217 € | 386,66 € |
| 300 | 3,02040 € | 906,12 € |
| 540 | 2,89778 € | 1.564,80 € |
| 1.020 | 2,77073 € | 2.826,14 € |
| 2.520 | 2,59962 € | 6.551,04 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |











