


FX18-40S-0.8SV20 | |
|---|---|
DigiKey Part Number | H12008-ND |
Manufacturer | |
Manufacturer Product Number | FX18-40S-0.8SV20 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-40S-0.8SV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.648" (16.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 5,05400 € | 50,54 € |
| 25 | 4,73800 € | 118,45 € |
| 60 | 4,45400 € | 267,24 € |
| 120 | 4,24133 € | 508,96 € |
| 300 | 3,97583 € | 1.192,75 € |
| 540 | 3,81443 € | 2.059,79 € |
| 1.020 | 3,64721 € | 3.720,15 € |
| 2.520 | 3,42203 € | 8.623,52 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |




