


FX18-140S-0.8SV15 | |
|---|---|
DigiKey Part Number | H125011-ND |
Manufacturer | |
Manufacturer Product Number | FX18-140S-0.8SV15 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-140S-0.8SV15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.450" (11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 6,48900 € | 64,89 € |
| 30 | 6,00400 € | 180,12 € |
| 60 | 5,71750 € | 343,05 € |
| 120 | 5,44458 € | 653,35 € |
| 270 | 5,14196 € | 1.388,33 € |
| 510 | 4,91649 € | 2.507,41 € |
| 1.020 | 4,68207 € | 4.775,71 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |




