


FX18-140S-0.8SV10 | |
|---|---|
DigiKey Part Number | H125010-ND |
Manufacturer | |
Manufacturer Product Number | FX18-140S-0.8SV10 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-140S-0.8SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 10mm, 20mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,57100 € | 55,71 € |
| 40 | 5,05125 € | 202,05 € |
| 80 | 4,81000 € | 384,80 € |
| 120 | 4,67433 € | 560,92 € |
| 280 | 4,40318 € | 1.232,89 € |
| 520 | 4,21510 € | 2.191,85 € |
| 1.000 | 4,02523 € | 4.025,23 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |




