
FX16-31P-0.5SD | |
|---|---|
DigiKey Part Number | H123304-ND |
Manufacturer | |
Manufacturer Product Number | FX16-31P-0.5SD |
Description | CONN MULTI-PURP PLUG 31P SLD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FX16-31P-0.5SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 31 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Locking Ramp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,70500 € | 17,05 € |
| 25 | 1,59760 € | 39,94 € |
| 75 | 1,47827 € | 110,87 € |
| 150 | 1,40767 € | 211,15 € |
| 300 | 1,34040 € | 402,12 € |
| 525 | 1,28853 € | 676,48 € |
| 1.050 | 1,22703 € | 1.288,38 € |
| 2.550 | 1,15261 € | 2.939,16 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |






