
FX15SC-51S-0.5SV | |
|---|---|
DigiKey Part Number | H124665TR-ND - Tape & Reel (TR) H124665CT-ND - Cut Tape (CT) H124665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX15SC-51S-0.5SV |
Description | CONN MULTI-PURP RCPT 51P SLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX15SC-51S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 51 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58245 € | 1.582,45 € |
| 2.000 | 1,50698 € | 3.013,96 € |
| 3.000 | 1,46451 € | 4.393,53 € |
| 5.000 | 1,41273 € | 7.063,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99800 € | 19,98 € |
| 25 | 1,87200 € | 46,80 € |
| 50 | 1,78260 € | 89,13 € |
| 100 | 1,69750 € | 169,75 € |
| 250 | 1,59120 € | 397,80 € |
| 500 | 1,51526 € | 757,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,23800 € | 22,38 € |
| 25 | 2,11920 € | 52,98 € |
| 50 | 2,07020 € | 103,51 € |
| 100 | 1,97150 € | 197,15 € |
| 250 | 1,72504 € | 431,26 € |
| 500 | 1,67576 € | 837,88 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

