
FX15S-51S-0.5SH | |
|---|---|
DigiKey Part Number | H11433TR-ND - Tape & Reel (TR) H11433CT-ND - Cut Tape (CT) H11433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX15S-51S-0.5SH |
Description | CONN MULTI-PURP RCPT 51P R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX15S-51S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 51 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53607 € | 1.536,07 € |
| 2.000 | 1,46282 € | 2.925,64 € |
| 3.000 | 1,42160 € | 4.264,80 € |
| 5.000 | 1,37133 € | 6.856,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,94900 € | 19,49 € |
| 25 | 1,82640 € | 45,66 € |
| 50 | 1,73940 € | 86,97 € |
| 100 | 1,65630 € | 165,63 € |
| 250 | 1,55256 € | 388,14 € |
| 500 | 1,47842 € | 739,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,17800 € | 21,78 € |
| 25 | 2,06320 € | 51,58 € |
| 50 | 2,01520 € | 100,76 € |
| 100 | 1,91910 € | 191,91 € |
| 250 | 1,67924 € | 419,81 € |
| 500 | 1,63128 € | 815,64 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |


