
FX15S-41S-0.5SH | |
|---|---|
DigiKey Part Number | H11431TR-ND - Tape & Reel (TR) H11431CT-ND - Cut Tape (CT) H11431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX15S-41S-0.5SH |
Description | CONN MULTI-PURP RCPT 41P R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX15S-41S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 41 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29039 € | 1.290,39 € |
| 2.000 | 1,22883 € | 2.457,66 € |
| 3.000 | 1,19420 € | 3.582,60 € |
| 5.000 | 1,15197 € | 5.759,85 € |
| 7.000 | 1,12498 € | 7.874,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,78600 € | 17,86 € |
| 25 | 1,67400 € | 41,85 € |
| 50 | 1,59420 € | 79,71 € |
| 100 | 1,51800 € | 151,80 € |
| 250 | 1,42296 € | 355,74 € |
| 500 | 1,35504 € | 677,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,87560 € | 46,89 € |
| 50 | 1,83200 € | 91,60 € |
| 100 | 1,74470 € | 174,47 € |
| 250 | 1,52660 € | 381,65 € |
| 500 | 1,48298 € | 741,49 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |


