
FX12B-24P-0.4SV | |
|---|---|
DigiKey Part Number | H11405TR-ND - Tape & Reel (TR) H11405CT-ND - Cut Tape (CT) H11405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX12B-24P-0.4SV |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX12B-24P-0.4SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67980 € | 2.039,40 € |
| 6.000 | 0,64738 € | 3.884,28 € |
| 9.000 | 0,62914 € | 5.662,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,89880 € | 22,47 € |
| 50 | 0,84540 € | 42,27 € |
| 100 | 0,79490 € | 79,49 € |
| 250 | 0,73284 € | 183,21 € |
| 500 | 0,68914 € | 344,57 € |
| 1.000 | 0,64809 € | 648,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,06000 € | 26,50 € |
| 50 | 1,03620 € | 51,81 € |
| 100 | 0,98920 € | 98,92 € |
| 250 | 0,89500 € | 223,75 € |
| 500 | 0,82434 € | 412,17 € |
| 1.000 | 0,70659 € | 706,59 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


