



FX11LA-140P-SV | |
|---|---|
DigiKey Part Number | H2536-ND |
Manufacturer | |
Manufacturer Product Number | FX11LA-140P-SV |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-140P-SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,61200 € | 36,12 € |
| 25 | 3,38520 € | 84,63 € |
| 50 | 3,22360 € | 161,18 € |
| 100 | 3,06950 € | 306,95 € |
| 250 | 2,87732 € | 719,33 € |
| 500 | 2,74008 € | 1.370,04 € |
| 1.000 | 2,60937 € | 2.609,37 € |
| 2.500 | 2,44618 € | 6.115,45 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |





