
FX11LA-120P/12-SV(71) | |
|---|---|
DigiKey Part Number | H10771-ND |
Manufacturer | |
Manufacturer Product Number | FX11LA-120P/12-SV(71) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-120P/12-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,09700 € | 40,97 € |
| 25 | 3,84120 € | 96,03 € |
| 50 | 3,65740 € | 182,87 € |
| 100 | 3,48280 € | 348,28 € |
| 250 | 3,26476 € | 816,19 € |
| 500 | 3,10900 € | 1.554,50 € |
| 1.000 | 2,96073 € | 2.960,73 € |
| 2.500 | 2,77557 € | 6.938,93 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |





