


FX10B-144P-SV1(71) | |
|---|---|
DigiKey Part Number | FX10B-144P-SV1(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-144P-SV1(71) |
Description | CONN HDR 144POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-144P-SV1(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,87000 € | 38,70 € |
| 25 | 3,62800 € | 90,70 € |
| 50 | 3,45460 € | 172,73 € |
| 100 | 3,28970 € | 328,97 € |
| 250 | 3,08372 € | 770,93 € |
| 500 | 2,93660 € | 1.468,30 € |
| 1.000 | 2,79654 € | 2.796,54 € |
| 2.500 | 2,62166 € | 6.554,15 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |










