FX10A-96P-SV(91)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX10A-96P-SV(91)
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX10A-96P-SV(91)

DigiKey Part Number
26-FX10A-96P-SV(91)TR-ND - Tape & Reel (TR)
26-FX10A-96P-SV(91)CT-ND - Cut Tape (CT)
26-FX10A-96P-SV(91)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX10A-96P-SV(91)
Description
CONN HDR 96POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-96P-SV(91) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
96
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
4mm
Height Above Board
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,83000 €3,83 €
103,12500 €31,25 €
252,88080 €72,02 €
502,70880 €135,44 €
1002,54730 €254,73 €
2502,34852 €587,13 €
5002,20866 €1.104,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,53194 €2.531,94 €
2.0002,41121 €4.822,42 €
3.0002,34330 €7.029,90 €
Manufacturers Standard Package
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €