


FX10A-96P-SV(71) | |
|---|---|
DigiKey Part Number | FX10A-96P-SV(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-96P-SV(71) |
Description | CONN HDR 96POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-96P-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 96 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,50500 € | 35,05 € |
| 25 | 3,28480 € | 82,12 € |
| 80 | 3,02575 € | 242,06 € |
| 160 | 2,88131 € | 461,01 € |
| 320 | 2,74375 € | 878,00 € |
| 560 | 2,63759 € | 1.477,05 € |
| 1.040 | 2,52494 € | 2.625,94 € |
| 2.560 | 2,36964 € | 6.066,28 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |





