


FX10A-144P-SV2(83) | |
|---|---|
DigiKey Part Number | 26-FX10A-144P-SV2(83)TR-ND - Tape & Reel (TR) 26-FX10A-144P-SV2(83)CT-ND - Cut Tape (CT) 26-FX10A-144P-SV2(83)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-144P-SV2(83) |
Description | CONN HDR 144POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-144P-SV2(83) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.207" (5.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| 10 | 15,33000 € | 153,30 € |
| 25 | 14,36960 € | 359,24 € |
| 50 | 13,87540 € | 693,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,24294 € | 11.018,65 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 21,45570 € |











