


FX10A-144P-SV(83) | |
|---|---|
DigiKey Part Number | 26-FX10A-144P-SV(83)TR-ND - Tape & Reel (TR) 26-FX10A-144P-SV(83)CT-ND - Cut Tape (CT) 26-FX10A-144P-SV(83)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-144P-SV(83) |
Description | CONN HDR 144POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-144P-SV(83) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,41676 € | 7.416,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 9,84300 € | 98,43 € |
| 25 | 9,07440 € | 226,86 € |
| 50 | 8,53340 € | 426,67 € |
| 100 | 8,02500 € | 802,50 € |
| 250 | 7,39928 € | 1.849,82 € |
| 500 | 7,30906 € | 3.654,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 10 | 11,51700 € | 115,17 € |
| 25 | 11,07320 € | 276,83 € |
| 50 | 10,63020 € | 531,51 € |
| 100 | 10,03970 € | 1.003,97 € |
| 250 | 9,15388 € | 2.288,47 € |
| 500 | 8,56330 € | 4.281,65 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |










