Parametric Equivalent

FL-R-PC-11 | |
|---|---|
DigiKey Part Number | FL-R-PC-11-ND |
Manufacturer | |
Manufacturer Product Number | FL-R-PC-11 |
Description | CONN RF COAX RCPT PCB STR |
Customer Reference | |
Detailed Description | FL Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Press-Fit | Dielectric Material Polybutylene Terephthalate (PBT) |
Impedance 50 Ohms | Mating Cycles 50 |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL-R-PC(3) | Hirose Electric Co Ltd | 76 | H9143-ND | 4,33000 € | Parametric Equivalent |


