
FI30-20S(50) | |
|---|---|
DigiKey Part Number | FI30-20S(50)-ND |
Manufacturer | |
Manufacturer Product Number | FI30-20S(50) |
Description | CONN RECEPT 20POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | FI30-20S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 5,33500 € | 53,35 € |
| 25 | 5,00120 € | 125,03 € |
| 50 | 4,76200 € | 238,10 € |
| 100 | 4,53490 € | 453,49 € |
| 300 | 4,19667 € | 1.259,00 € |
| 500 | 4,04822 € | 2.024,11 € |
| 1.000 | 3,85519 € | 3.855,19 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |


