
FI-2015-CVS(50) | |
|---|---|
DigiKey Part Number | H122603-ND |
Manufacturer | |
Manufacturer Product Number | FI-2015-CVS(50) |
Description | CONN BACKSHELL 15POS 90DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | FI-2015-CVS(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC) | |
Plating | - | |
Hardware | - | |
Features | Latch Lock | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 20 | 2,54950 € | 50,99 € |
| 40 | 2,42775 € | 97,11 € |
| 60 | 2,35933 € | 141,56 € |
| 100 | 2,27570 € | 227,57 € |
| 260 | 2,12731 € | 553,10 € |
| 500 | 2,03140 € | 1.015,70 € |
| 1.000 | 1,93452 € | 1.934,52 € |
| 2.500 | 1,92778 € | 4.819,45 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |



