


FH75M-100S-0.4SH(05) | |
|---|---|
DigiKey Part Number | 26-FH75M-100S-0.4SH(05)TR-ND - Tape & Reel (TR) 26-FH75M-100S-0.4SH(05)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FH75M-100S-0.4SH(05) |
Description | RECEPTACLE, 0.4MM PITCH, FPC/FFC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position FFC, FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH75M-100S-0.4SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 40V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,09400 € | 20,94 € |
| 25 | 1,96320 € | 49,08 € |
| 50 | 1,86900 € | 93,45 € |
| 100 | 1,77970 € | 177,97 € |
| 250 | 1,66828 € | 417,07 € |
| 500 | 1,58864 € | 794,32 € |
| 1.000 | 1,57254 € | 1.572,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,48491 € | 2.969,82 € |
| 4.000 | 1,41411 € | 5.656,44 € |
| 6.000 | 1,37428 € | 8.245,68 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

