
FH65-10S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH65-10S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH65-10S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH65-10S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH65-10S-0.5SH(99) |
Description | RECEPTACLE, 0.5MM PITCH, 6.8MM L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,37560 € | 34,39 € |
| 50 | 1,29360 € | 64,68 € |
| 100 | 1,21640 € | 121,64 € |
| 250 | 1,12148 € | 280,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26804 € | 634,02 € |
| 1.000 | 1,20754 € | 1.207,54 € |
| 1.500 | 1,17350 € | 1.760,25 € |
| 2.500 | 1,13198 € | 2.829,95 € |
| 3.500 | 1,10545 € | 3.869,08 € |
| 5.000 | 1,07801 € | 5.390,05 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


