
FH64MA-5S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH64MA-5S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH64MA-5S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH64MA-5S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH64MA-5S-0.25SHW(99) |
Description | CONN FPC TOP 5POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH64MA-5S-0.25SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 5 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,46200 € | 24,62 € |
| 25 | 2,30720 € | 57,68 € |
| 50 | 2,19680 € | 109,84 € |
| 100 | 2,09180 € | 209,18 € |
| 250 | 1,96080 € | 490,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01098 € | 1.005,49 € |
| 1.000 | 1,91505 € | 1.915,05 € |
| 1.500 | 1,86109 € | 2.791,63 € |
| 2.500 | 1,79527 € | 4.488,18 € |
| 3.500 | 1,75320 € | 6.136,20 € |
| 5.000 | 1,70969 € | 8.548,45 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |



