



FH64MA-11S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | H125505TR-ND - Tape & Reel (TR) H125505CT-ND - Cut Tape (CT) H125505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH64MA-11S-0.25SHW(99) |
Description | CONN FPC TOP 11POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH64MA-11S-0.25SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 11 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,89124 € | 945,62 € |
| 1.000 | 1,80103 € | 1.801,03 € |
| 1.500 | 1,75026 € | 2.625,39 € |
| 2.500 | 1,68836 € | 4.220,90 € |
| 3.500 | 1,64880 € | 5.770,80 € |
| 5.000 | 1,60788 € | 8.039,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,49300 € | 24,93 € |
| 25 | 2,33680 € | 58,42 € |
| 50 | 2,22500 € | 111,25 € |
| 100 | 2,11870 € | 211,87 € |
| 250 | 1,98604 € | 496,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,85100 € | 28,51 € |
| 25 | 2,70080 € | 67,52 € |
| 50 | 2,63800 € | 131,90 € |
| 100 | 2,51230 € | 251,23 € |
| 250 | 2,19828 € | 549,57 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

