
FH58S-41S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH58S-41S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH58S-41S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH58S-41S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58S-41S-0.2SHW(99) |
Description | RECEPTACLE, 0.2 MM PITCH, 41 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 41 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69100 € | 16,91 € |
| 25 | 1,58560 € | 39,64 € |
| 50 | 1,50960 € | 75,48 € |
| 100 | 1,43740 € | 143,74 € |
| 250 | 1,34732 € | 336,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29296 € | 646,48 € |
| 1.000 | 1,23126 € | 1.231,26 € |
| 1.500 | 1,19655 € | 1.794,83 € |
| 2.500 | 1,15422 € | 2.885,55 € |
| 3.500 | 1,12717 € | 3.945,09 € |
| 5.000 | 1,09919 € | 5.495,95 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

