
FH58S-35S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH58S-35S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH58S-35S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH58S-35S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58S-35S-0.2SHW(99) |
Description | RECEPTACLE, 0.2 MM PITCH, 35 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 35 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,56900 € | 15,69 € |
| 25 | 1,47120 € | 36,78 € |
| 50 | 1,40080 € | 70,04 € |
| 100 | 1,33380 € | 133,38 € |
| 250 | 1,25024 € | 312,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19302 € | 596,51 € |
| 1.000 | 1,13610 € | 1.136,10 € |
| 1.500 | 1,10407 € | 1.656,11 € |
| 2.500 | 1,06502 € | 2.662,55 € |
| 3.500 | 1,04005 € | 3.640,17 € |
| 5.000 | 1,01423 € | 5.071,15 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

