
FH58-51S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH58-51S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH58-51S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH58-51S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58-51S-0.2SHW(99) |
Description | CONN FFC FPC 0.2MM SMD |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH58-51S-0.2SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 51 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74500 € | 27,45 € |
| 25 | 2,57280 € | 64,32 € |
| 50 | 2,45000 € | 122,50 € |
| 100 | 2,33290 € | 233,29 € |
| 250 | 2,18688 € | 546,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10630 € | 1.053,15 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

