
FH58-21S-0.2SHW | |
|---|---|
DigiKey Part Number | 26-FH58-21S-0.2SHWTR-ND - Tape & Reel (TR) 26-FH58-21S-0.2SHWCT-ND - Cut Tape (CT) 26-FH58-21S-0.2SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58-21S-0.2SHW |
Description | CONN FFC FPC 0.2MM SMD |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58-21S-0.2SHW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 21 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,32300 € | 13,23 € |
| 25 | 1,24000 € | 31,00 € |
| 50 | 1,18060 € | 59,03 € |
| 100 | 1,12430 € | 112,43 € |
| 250 | 1,05380 € | 263,45 € |
| 500 | 1,00348 € | 501,74 € |
| 1.000 | 0,95559 € | 955,59 € |
| 2.500 | 0,89579 € | 2.239,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33612 € | 1.680,60 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

