
FH52K-80S-0.5SH(05) | |
|---|---|
DigiKey Part Number | 26-FH52K-80S-0.5SH(05)TR-ND - Tape & Reel (TR) 26-FH52K-80S-0.5SH(05)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FH52K-80S-0.5SH(05) |
Description | RECEPTACLE, 0.5MM PITCH, 45.1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-80S-0.5SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,39700 € | 33,97 € |
| 25 | 3,18400 € | 79,60 € |
| 50 | 3,03200 € | 151,60 € |
| 100 | 2,88710 € | 288,71 € |
| 250 | 2,70636 € | 676,59 € |
| 500 | 2,66936 € | 1.334,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,51650 € | 5.033,00 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |


