
FH52K-20S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH52K-20S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH52K-20S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH52K-20S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-20S-0.5SH(99) |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-20S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,35000 € | 23,50 € |
| 25 | 2,20280 € | 55,07 € |
| 50 | 2,09760 € | 104,88 € |
| 100 | 1,99730 € | 199,73 € |
| 250 | 1,87224 € | 468,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91526 € | 957,63 € |
| 1.000 | 1,82388 € | 1.823,88 € |
| 1.500 | 1,77248 € | 2.658,72 € |
| 2.500 | 1,70980 € | 4.274,50 € |
| 3.500 | 1,66973 € | 5.844,05 € |
| 5.000 | 1,62829 € | 8.141,45 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

