


FH52C-12S-1SH | |
|---|---|
DigiKey Part Number | 26-FH52C-12S-1SHTR-ND - Tape & Reel (TR) 26-FH52C-12S-1SHCT-ND - Cut Tape (CT) 26-FH52C-12S-1SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52C-12S-1SH |
Description | RECEPTACLE, AC 50.0V, DC 50.0V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52C-12S-1SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.003A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,45860 € | 45,86 € |
| 250 | 0,42984 € | 107,46 € |
| 500 | 0,40930 € | 204,65 € |
| 1.000 | 0,38976 € | 389,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37289 € | 1.118,67 € |
| 6.000 | 0,35509 € | 2.130,54 € |
| 9.000 | 0,34508 € | 3.105,72 € |
| 15.000 | 0,33288 € | 4.993,20 € |
| 21.000 | 0,32508 € | 6.826,68 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

