

FH52-8S-0.5SH | |
|---|---|
DigiKey Part Number | H125756TR-ND - Tape & Reel (TR) H125756CT-ND - Cut Tape (CT) H125756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-8S-0.5SH |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-8S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64518 € | 1.935,54 € |
| 6.000 | 0,61441 € | 3.686,46 € |
| 9.000 | 0,59710 € | 5.373,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,92120 € | 23,03 € |
| 50 | 0,87720 € | 43,86 € |
| 100 | 0,83520 € | 83,52 € |
| 250 | 0,78284 € | 195,71 € |
| 500 | 0,74546 € | 372,73 € |
| 1.000 | 0,70987 € | 709,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,25100 € | 12,51 € |
| 25 | 1,19760 € | 29,94 € |
| 50 | 1,17060 € | 58,53 € |
| 100 | 1,11750 € | 111,75 € |
| 250 | 1,01104 € | 252,76 € |
| 500 | 0,93122 € | 465,61 € |
| 1.000 | 0,79819 € | 798,19 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |



