
FH43BW-61S-0.2SHW(10) | |
|---|---|
DigiKey Part Number | 26-FH43BW-61S-0.2SHW(10)TR-ND - Tape & Reel (TR) 26-FH43BW-61S-0.2SHW(10)CT-ND - Cut Tape (CT) 26-FH43BW-61S-0.2SHW(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH43BW-61S-0.2SHW(10) |
Description | CONN FPC BOTTOM 61POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH43BW-61S-0.2SHW(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 61 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,52600 € | 7.630,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,26900 € | 22,69 € |
| 25 | 2,09200 € | 52,30 € |
| 50 | 1,96700 € | 98,35 € |
| 100 | 1,84960 € | 184,96 € |
| 250 | 1,70528 € | 426,32 € |
| 500 | 1,60368 € | 801,84 € |
| 1.000 | 1,50817 € | 1.508,17 € |
| 2.500 | 1,46829 € | 3.670,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,69300 € | 26,93 € |
| 25 | 2,55080 € | 63,77 € |
| 50 | 2,49140 € | 124,57 € |
| 100 | 2,37280 € | 237,28 € |
| 250 | 2,07616 € | 519,04 € |
| 500 | 2,01684 € | 1.008,42 € |
| 1.000 | 1,72025 € | 1.720,25 € |
| 2.500 | 1,60161 € | 4.004,03 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

