
FH43BW-21S-0.2SHW(10) | |
|---|---|
DigiKey Part Number | 26-FH43BW-21S-0.2SHW(10)TR-ND - Tape & Reel (TR) 26-FH43BW-21S-0.2SHW(10)CT-ND - Cut Tape (CT) 26-FH43BW-21S-0.2SHW(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH43BW-21S-0.2SHW(10) |
Description | CONN FPC BOTTOM 21POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH43BW-21S-0.2SHW(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 21 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,86370 € | 4.318,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,39700 € | 13,97 € |
| 25 | 1,28760 € | 32,19 € |
| 50 | 1,21100 € | 60,55 € |
| 100 | 1,13860 € | 113,86 € |
| 250 | 1,04976 € | 262,44 € |
| 500 | 0,98718 € | 493,59 € |
| 1.000 | 0,92836 € | 928,36 € |
| 2.500 | 0,86370 € | 2.159,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,64000 € | 16,40 € |
| 25 | 1,57040 € | 39,26 € |
| 50 | 1,53540 € | 76,77 € |
| 100 | 1,46550 € | 146,55 € |
| 250 | 1,32596 € | 331,49 € |
| 500 | 1,22128 € | 610,64 € |
| 1.000 | 1,04680 € | 1.046,80 € |
| 2.500 | 0,97702 € | 2.442,55 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

