
FH36W-51S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH36W-51S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH36W-51S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH36W-51S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-51S-0.3SHW(50) |
Description | CONN FPC BOTTOM 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-51S-0.3SHW(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 51 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,20918 € | 6.045,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,75160 € | 43,79 € |
| 50 | 1,64700 € | 82,35 € |
| 100 | 1,54880 € | 154,88 € |
| 250 | 1,42792 € | 356,98 € |
| 500 | 1,34280 € | 671,40 € |
| 1.000 | 1,26282 € | 1.262,82 € |
| 2.500 | 1,20918 € | 3.022,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,21800 € | 22,18 € |
| 25 | 2,10040 € | 52,51 € |
| 50 | 2,05180 € | 102,59 € |
| 100 | 1,95400 € | 195,40 € |
| 250 | 1,70980 € | 427,45 € |
| 500 | 1,66092 € | 830,46 € |
| 1.000 | 1,41668 € | 1.416,68 € |
| 2.500 | 1,31897 € | 3.297,42 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

